15-97-5041

Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black

Part Aliases: Molex 0015975041   Molex 30067-04A2  
Enhance your power connectivity with our Mini-Fit TPA Receptacle Housing. Designed for efficiency, this housing features a 4.20mm pitch, dual-row configuration with secondary terminal retention, ensuring secure connections. With four circuits in sleek black polyester, it offers reliable performance in a range of applications. This high-quality component, meeting RoHS compliance, is perfect for wire-to-wire or wire-to-board setups, with UL and CSA certifications guaranteeing safety and quality standards. Operating smoothly in temperatures from -40 to 105°C, it's a durable and essential addition to your connector system. Upgrade your setup with the Mini-Fit TPA and experience seamless power transmission like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-97-5041
Color:Black
Series:30067 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Mini-Fit TPA
Material Flammability Standard:94V-0
Part Aliases:0015975041 30067-04A2
SKU:MOL15-97-5041

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/10/2023512670 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect
the product listed. New tooling will be exact replica of current tooling. There will be no change to the
product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be
taken out of service once new tooling is qualified
Download
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/01/2014GCM 10629608 - Supplier Change.Download