| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34014SFA |
| SKU: | JAEMX34014SFA |
MX34014SFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| JAE Electronics 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| JAE Electronics 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| JAE Electronics 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| JAE Electronics 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| JAE Electronics 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| JAE Electronics 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JAE Electronics 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| JAE Electronics 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| JAE Electronics 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| JAE Electronics 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | ENG-E23-033 - Replacement Mold Die. MX34014SFA Replacement Mold Die (1A,1B,1C,1D) To Keep Production Capacity. Replacement Mold die completion 8/2023 proposed PPAP submission 10/2023 Start of mass production (sop) 1/1/2024 | Download | |||
| 09/30/2023 | ENG-E22-112 - Replacement Mold Die. Replacement Mold Die To Keep Production Capacity. Replacement mold die completion 3/23 Proposed ppap submission 6/23 Start of mass production 9/23 | Download | |||
| 12/31/2018 | ENG-E18-160 - Replacement Mold Die (Q,R) To Keep Production Capacity. | Download | |||
| 07/01/2018 | ENG-E18-026 - Additional Mold Die (S,T,U,V) To Keep Production Capacity. | Download | |||
| 12/01/2017 | ENG-E17-067 - Replacement Mold Die. | Download | |||
| 03/01/2017 | ENG-E16-109 - MX34014SFA Additional Mold Die (cavities: L & M) To Keep Production Capacity. | Download | |||


