| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 22-8 |
| SKU: | JST22-8 |
22-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| JST 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| JST 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| JST 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| JST 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| JST 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| JST 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| JST 19193-0250 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6, Mylar Tape Carrier | ![]() |
| JST 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| JST 46999-0653 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, with Pre-bent Mounting Ears, Natural | ![]() |
| JST LTG-34716 | LQD TIGHT GROMMET GREY .39-.55 | ![]() |


