Enhance your electrical connections with this durable RING TONGUE terminal, designed for 10-6 AWG wire sizes. Constructed from brass for reliable conductivity, it features a straight orientation and M6 stud size for easy installation. With an operating temperature range of 110°C (230°F), it's suitable for various environments. The open barrel design accommodates secure crimping, while its RoHS compliance ensures environmental responsibility. Perfect for professional use, it's a vital component in our Rings & Spades product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42899-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:M6
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:10382 - 26248 CMA, 10 - 6 AWG, 5 - 15 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42899-2
Plating Material:Tin
Weight per Piece:3.234 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):8.001 mm / .315 in
Wire Insulation Diameter:5.59 - 8 mm / .22 - .315 in
Overall Length:28.19 mm / 1.11 in
Stud Diameter:6.73 mm / .26 in
Tongue Thickness:1.02 mm / .04 in
Wire Insulation Diameter (Min):.22 in
Barrel Inside Diameter:3.3 mm / 6.85 mm / .13 in / .27 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:D Shaped
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: