15266-0191

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660191  
Elevate your cable connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration in a variety of applications, this high-performance jumper boasts a slender overall length of 0.127m and a pitch of just 0.5mm, ensuring optimal space efficiency. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, it offers reliability in diverse conditions. RoHS compliant, it meets strict environmental standards. Ideal for wire management, this FFC jumper is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0191
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:.5 mm
Part Aliases:0152660191
SKU:MOL15266-0191

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: