| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 9092-0-00-15-00-00-38-0 |
| SKU: | MMX9092-0-00-15-00-00-380 |
9092-0-00-15-00-00-38-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 5787908-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| Mill-Max 66504-8 | SOCKET CONTACT, 20 DF | ![]() |
| Mill-Max 66506-2 | Cut Strip - PIN CONTACT 20 DF | ![]() |
| Mill-Max 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Mill-Max 10090769-P444ALF | 10090769-P444ALF-HD D-SUB 44-WD-SUB | ![]() |
| Mill-Max 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Mill-Max 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Mill-Max 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Mill-Max 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Mill-Max 502579-0000 | Cut Strip - 1.50mm Pitch, CLIK-Mate Male Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Mill-Max PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Mill-Max 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| Mill-Max 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


