502579-0000
Cut Strip - 1.50mm Pitch, CLIK-Mate Male Crimp Terminal, Tin Plating, 24-28 AWG, Reel
Easily connect wires with our Cut Strip Crimp Terminal, designed for the CLIK-Mate connector series. With a 1.50mm pitch, it's compatible with 24-28 AWG wires, providing a secure and reliable connection. The male terminal features tin plating for optimal conductivity and durability, suitable for signal applications with a voltage rating of 100V AC/DC. Its copper alloy construction with tin plating ensures long-lasting performance, meeting RoHS compliance for environmental responsibility. Perfect for wire-to-board connections, this terminal is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502579-0000 |
Series: | 502579 - CLIK-Mate |
Connector Type: | CLIK-Mate |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 100 V AC/DC |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | .08 - .2 mm², 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .78 - 1.28 mm |
Part Aliases: | 800756642857;502579-0000;5025790000 |
SKU: | MOL502579-0000.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |