39-00-0184
Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 22-28 AWG, Loose-piece in bag
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Crafted with Selective Gold (Au) over Phosphor Bronze, this high-quality terminal accommodates 22-28 AWG wires for efficient transmission. Its loose-piece packaging in a convenient bag ensures easy access. With a 9A amperage rating and 600V voltage capacity, it guarantees reliable performance in various applications. The crimp or compression termination method, along with its durable construction, makes it ideal for wire-to-wire or wire-to-board connections. Designed for longevity, it boasts a gold-plated mating area and ROHS compliance for environmental responsibility. Upgrade your connectivity with this essential component from our Mini-Fit series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0184 |
Series: | 5556 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000184;5556-PBGS2PL |
SKU: | MOL39-00-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |