02-09-2611

2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42478, Male, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel

Part Aliases: Molex 0002092611   Molex 42478-0001  
Enhance your power connections with our Standard .093" male connector, a reliable solution for various wire sizes including 14 AWG, 16 AWG, and 18 AWG. Featuring brass contacts with tin plating, this connector ensures optimal conductivity and durability. Suitable for crimp or compression termination, it offers easy installation for your wiring needs. With a mating cycle of 25 and RoHS compliance, it guarantees long-lasting performance while meeting environmental standards. Ideal for applications in power circuits, this connector is part of our comprehensive series, providing seamless compatibility within the 42478 collection. Upgrade your connectivity with this essential component for wire-to-wire systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-2611
Series:42478 - Standard .093"
Connector Type:Standard .093"
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Mating Cycles:25
Contact Termination Plating Thickness:.508 µm
Wire Size:14 AWG, 16 AWG, 18 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:3.56 mm
Part Aliases:0002092611 42478-0001
SKU:MOL02-09-2611

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: