03-09-1092
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, with Panel Mount Ears, without Passive Lock Ramp
Enhance your power circuit applications with our Standard .093" female connector, designed for secure wire-to-wire connectivity. Crafted from durable nylon with a natural finish, this receptacle accommodates up to 9 contacts across 3 rows, perfect for high-amperage setups. Its panel mount feature ensures easy installation, while its UL and CSA certifications guarantee quality performance. Operating in temperatures ranging from -40 to 105°C, it's a reliable choice for various environments. RoHS compliant and boasting a flammability standard of V-0, this connector prioritizes safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1092 |
Color: | Natural |
Series: | 1292 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091092;1292-R1 |
SKU: | MOL03-09-1092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |