03-09-2092

2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows

Part Aliases: Molex 0003092092   Molex 1292-P1  
Enhance your power connector system with our Standard .093" Plug Housing, designed for seamless wire-to-wire connections. Crafted from durable nylon, this housing offers reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C. Featuring 9 contacts in 3 rows, with a pitch of 5.03mm, it ensures efficient power transmission. Certified for both CSA and UL standards, you can trust in its quality and safety. RoHS compliant and stackable, it meets environmental and functional requirements. Upgrade your setup with this essential component for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-09-2092
Color:Natural
Series:1292
Amperage:11 A
Connector Type:Standard .093"
Gender:Plug
Housing Material:Nylon
Number of Contacts:9
Number of Rows:3
Pitch:5.03 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0003092092 1292-P1
SKU:MOL03-09-2092

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download