03-12-1036

3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2

Part Aliases: Molex 0003121036   Molex 4217903R1  
Enhance your power connectivity with this HCS-125 receptacle, featuring a natural nylon housing for durability. With a 20 A amperage rating, it ensures reliable performance. The polarized design and secure locking mechanism guarantee a proper mating connection. This single-row connector with three contacts is ideal for wire-to-wire applications. Meeting RoHS compliance and various agency certifications, including UL and CSA, it ensures safety and quality. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your power circuit needs. Packaged in a convenient bag, it's ready for use in various setups. Elevate your connector solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-12-1036
Color:Natural
Series:42179 - HCS-125
Amperage:20 A
Connector Type:HCS-125
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:8.38 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Disable Date:2022-01-07 00:00:00
Part Aliases:0003121036 4217903R1
SKU:MOL03-12-1036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download