03-06-1032

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural

Part Aliases: Molex 0003061032   Molex 1625-3R1  
Easily connect and power up your devices with this natural-colored receptacle housing. Featuring a standard .062" connector type and constructed with durable nylon, it ensures a secure and reliable connection. With three contacts in a single row and a 3.68mm pitch, it's perfect for various wire-to-wire applications. Certified for both CSA and UL standards, you can trust its quality and safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. The polarized design and locking feature guarantee proper mating, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-1032
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:3.68 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Part Aliases:0003061032 1625-3R1
Contact Detail:1x3
SKU:MOL03-06-1032

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/03/2018505677 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/19/2015GCM 10653987 - Supplier Change.Download