46992-0210

Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469920210  
The Mini-Fit Jr. Receptacle Housing, a compact and durable solution for your connectivity needs. This dual-row housing, crafted from UL 94V-2 rated black PA Polyamide Nylon 6/6, offers reliable performance in various applications. With 2 circuits and a 4.2mm pitch, it is designed for power connections, supporting an amperage of up to 13A. Glow-wire capable and operating in a wide temperature range from -40 to 105°C, this housing ensures safety and stability. Suitable for wire-to-wire and wire-to-board connections, it is CSA and UL certified for quality assurance. Featuring polarization for secure mating, a locking mechanism, and a single port, it provides ease of use and installation. Compliant with RoHS standards, the Mini-Fit Jr. Receptacle Housing is an essential component in any connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46992-0210
Color:Black
Series:46992 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Number of Ports:1
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0469920210
SKU:MOL46992-0210

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/23/2021510651 - Change Supplier. adding location China as 899921501 resin additional Mfg location, current 899921501 resin supply from Germany this change is to ensure continuity of supply for customers.Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
12/30/2017502980 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
01/06/2016GCM 10691302 - New, Modified, Or Replacement Tooling.Download