08-65-0814

KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Gold (Au)

Part Aliases: Molex 0008650814   Molex 6459-(550)L  
Enhance the connectivity of your electronic devices with our KK 254 Crimp Terminal 6459. Designed for optimal performance, this female terminal accommodates wire sizes ranging from 22 to 30 AWG, ensuring a secure fit. Crafted from durable phosphor bronze and plated with gold, it guarantees reliable conductivity and corrosion resistance. Suitable for signal applications, this terminal is perfect for wire-to-board connections. ROHS compliant and packaged in a convenient bag, it's a must-have component for your projects. Upgrade your connections with ease and precision with our KK 254 Crimp Terminal 6459.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-65-0814
Series:6459 - KK 254
Connector Type:KK 254
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Gold
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:.051 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Gold
Wire Insulation Diameter:1.57 mm
Part Aliases:0008650814 6459-(550)L
SKU:MOL08-65-0814

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download