50-57-9408

SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black

Part Aliases: Molex 0050579408   Molex 70066-0182  
Enhance your wire-to-board connectivity with this SL Crimp Housing, featuring a single row design and Version G configuration for optimal performance. Engineered with a positive latch mechanism, it ensures secure mating with compatible connectors. With 8 circuits and a sleek black finish, it offers both functionality and style. Crafted from durable polyester alloy, this housing is designed to withstand harsh operating conditions, with a wide temperature range of -40 to 105°C. UL and CSA certified, it guarantees high quality and safety standards. Perfect for signal applications, this connector is a reliable solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9408
Color:Black
Series:70066 - CyClone - SL
Amperage:3 A
Connector Type:CyClone, SL
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0050579408 70066-0182
SKU:MOL50-57-9408

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download