09-50-8030
KK 3.96mm Crimp Terminal Housing, 3 Circuits, Natural
Easily connect power components with our KK 3.96mm Crimp Terminal Housing. Designed for efficient wire-to-board applications, this housing features three circuits for seamless connectivity. Made of durable polyester in a natural color, it ensures reliable performance. With UL and CSA certifications, you can trust in its quality and safety. Perfect for various projects, this housing is a essential component for your connector system. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your setup with this versatile and high-quality housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8030 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508030;41695-N-A03 |
SKU: | MOL09-50-8030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/10/2013 | GCM 10591657 - Product / Process Change. | Download |