09-65-2058
SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
Enhance wire-to-board connectivity with our SPOX and KK 396 Header, featuring a vertical design and friction lock for secure installations. With 5 circuits, this connector is ideal for various applications, ensuring reliable power transmission with an amperage rating of 7A and a voltage limit of 250V. Made of durable nylon and brass, it can withstand temperatures ranging from -40 to 105°C. The through-hole termination method and 3.96mm pitch offer easy PCB integration, while the tin plating guarantees efficient contact performance over 30 mating cycles. RoHS compliant and UL certified, this connector prioritizes safety and quality in its design, making it a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-65-2058 |
Color: | Natural |
Series: | 5273 - KK 396 - SPOX |
Amperage: | 7 A |
Connector Type: | KK 396, SPOX |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009652058;5273-05A |
SKU: | MOL09-65-2058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/16/2024 | 514529 - Change Supplier.This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
05/01/2024 | 514836 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5273 series and 10634037 will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details. |
Download |
12/30/2023 | 514730 - Retraction of PCN 514529. This letter is to inform you that we are going to issue new PCN for the reason of supplier chage and packing specification(DU/MOQ) change. The previous PCN was only supplier change, not include packing specification(DU/MOQ) change. We are going to issue a new PCN soon, so please continue to review the change based on the contents of the previous PCN. |
Download |
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
08/26/2021 | 510504 - Change Supplier. adding the supplier of resin material to overcome the current resin shortage issue of Molex. change is to ensure continuity of supply to customers | Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |