42817-1044
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Silver (Ag)
Part Aliases: Molex 0428171044
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal. Designed for optimal performance, this male terminal accommodates 14-16 AWG wires, ensuring secure and efficient power transmission. Crafted with Silver (Ag) plating and High Performance Alloy (HPA) contacts, it guarantees reliable conductivity. The crimp or compression termination method offers easy installation. RoHS compliant and featuring a contact plating of Tin over Nickel, it meets international standards for environmental responsibility. Ideal for wire-to-wire applications in power circuits, this terminal, packaged on a reel, is a must-have for any project requiring high-quality connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42817-1044 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin Over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 4.57 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428171044 |
SKU: | MOL42817-1044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
10/15/2015 | GCM 10706556 - Supplier Change. This letter is to inform you of a supplier change for a contact lubricant used in the production of Molex products supplied to you. | Download |