09-93-0200

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009930200   Molex 3069-G02  
Enhance your power connector system with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure connections. Designed for wire-to-board applications, this receptacle housing with two circuits is crafted from durable nylon, meeting strict flammability standards. Its glow-wire capability ensures safety, while the included lock to mating part guarantees stability. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of uses, from industrial to consumer electronics. Elevate your connectivity with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-0200
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:2
Part Aliases:0009930200 3069-G02
SKU:MOL09-93-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: