10-01-1054
5.08mm Pitch KK Crimp Terminal Housing, 5 Circuits, Natural
Enhance your power connector system with this single-row receptacle housing, designed for wire-to-board applications. Crafted from durable nylon, it boasts a natural color and meets RoHS compliance standards for environmentally-friendly operation. Featuring five contacts with a 5.08mm pitch, it offers reliable connectivity for your circuits. UL and CSA agency certifications ensure quality and safety, while its lead-free process capability aligns with modern manufacturing standards. Perfect for use in various industries, this housing is packaged in a convenient bag for easy handling. Upgrade your setup with this essential component, ideal for pin and socket connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-1054 |
Color: | Natural |
Series: | 3001 - KK 508 |
Connector Type: | KK 508 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010011054;3001-05 |
SKU: | MOL10-01-1054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download |
06/06/2017 | 502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
06/17/2015 | GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |