10-01-1024

5.08mm Pitch KK Crimp Terminal Housing, 2 Circuits, Natural

Part Aliases: Molex 0010011024   Molex 3001-02  
Enhance your power connector system with our KK 508 Receptacle, designed for seamless wire-to-board assembly. Crafted from durable nylon in a natural finish, this housing accommodates two contacts in a single row, with a 5.08mm pitch for secure connectivity. Meeting stringent flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for various circuit applications, this connector ensures reliable performance. Packaged in a convenient bag, it's ready for easy integration into your project. With UL and CSA certifications, you can trust in its quality and reliability. Upgrade your setup with this essential component in the 3001 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-01-1024
Color:Natural
Series:3001 - KK 508
Connector Type:KK 508
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:5.08 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Material Flammability Standard:94V-2
Part Aliases:0010011024 3001-02
SKU:MOL10-01-1024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2017502936 - Packaging Method/Quantity Changing. Download
06/06/2017502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
06/17/2015GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014.Download