10-89-7060

Heilind Number:MOL10-89-7060
Manufacturer:Molex
Manufacturer Number:10-89-7060
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-7060
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010897060 A-70280-0083
SKU:MOL10-89-7060

Detailed Description

Enhance your electronic connections with this high-quality C-Grid connector in sleek black. Part of the 70280 series, it features a straight body orientation with two rows of six contacts, perfect for through-hole termination. Crafted from durable materials, including copper alloy and high-temperature thermoplastic, it ensures reliable performance in a wide operating temperature range. With gold plating in the contact mating area and tin plating in the termination, this connector offers excellent conductivity and soldering capabilities. RoHS compliant and stackable, it's a versatile choice for board-to-board or wire-to-board applications. Its breakaway design and vertical orientation add convenience to your assembly process, making it a must-have component for your projects.