10-97-7486

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 48 Circuits, 0.38

Enhance your electronic connections with our C-Grid Vertical PCB Pin Header in sleek black. Featuring a high temperature thermoplastic body and copper alloy contacts plated with gold, this connector ensures reliable performance even in harsh environments. With a pitch of 2.54mm and 48 contacts in 2 rows, it offers versatility for various applications. Its straight orientation, through-hole termination method, and stackable design make it easy to integrate into your PCB assembly. Certified by UL and CSA, it meets stringent quality standards. RoHS compliant and lead-free soldering capable, it's also environmentally friendly. Suitable for board-to-board and wire-to-board connections, this pin header is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-97-7486
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 48
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 48
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0010977486;A-70280-0184
SKU: MOL10-97-7486

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: