| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-0310 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530480310 |
| SKU: | MOL53048-0310 |
53048-0310
| Heilind Number: | MOL53048-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53048-0310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this PicoBlade Right Angle PCB Pin Header. Designed for secure Through Hole termination, this connector features three contacts in a single row, ideal for low-power applications with an amperage rating of 1 A and a voltage tolerance of 125 V. Crafted from durable nylon with a tin-plated contact mating area, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 85°C. The 1.25 mm pitch and 2.3 mm tail length make it suitable for wire-to-board connections, while the right-angle body orientation and locking feature provide easy and secure mating. RoHS compliant and fully shrouded, this connector guarantees both safety and compliance in your assembly processes. Upgrade your PCB designs with the PicoBlade series for efficient and dependable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-2161 | KK 254 Wire-to-Board Header, Single Row, Vertical, 16 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 35363-0460 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 4 Circuits | ![]() |
| Molex 43045-0422 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1022 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 53048-0210 | 1.25mm Pitch PicoBlade Header, Right Angle, 2 Circuits | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53048-0510 | 1.25mm Pitch PicoBlade Header, Right Angle, 5 Circuits | ![]() |
| Molex 53048-0810 | 1.25mm Pitch PicoBlade Header, Right Angle, 8 Circuits | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |


