90119-2111
C-Grid III Crimp Terminal , 22-24 AWG, Bag, 0.76
Enhance your connectivity with our C-Grid III Crimp Terminal, specially designed for 22-24 AWG wires. This female terminal features durable Phosphor Bronze construction with a tin plating, ensuring reliable performance. Suitable for signal applications, it offers seamless crimp or compression termination. Gold-plated contact mating areas guarantee optimal conductivity, while its compact design accommodates wire insulation diameters ranging from 1.02 to 1.47 mm. With RoHS compliance and meticulous quality standards, this terminal is a must-have component for your electronic projects. Upgrade your connections with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90119-2111 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 3.048 µm |
Wire Size: | 22 AWG, 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 1.47 mm |
Part Aliases: | 0901192111 |
SKU: | MOL90119-2111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |