15-29-1025
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381
Enhance connectivity in your PCB designs with our black C-Grid III SL connector, featuring a durable polyester construction and phosphor bronze contacts for reliable performance. With a 5 A amperage rating, it ensures efficient power transmission, while its RoHS compliance underscores our commitment to environmental responsibility. This single-row connector, loaded with two contacts, is ideal for various electronic applications, boasting a wide operating temperature range of -40 to 105 °C. Certified by CSA and UL agencies, it guarantees quality and safety. The included shunt component adds versatility, making it a valuable addition to your connector arsenal. Packaged in a convenient bag, it's ready for integration into your projects. Upgrade your PCB assemblies with this essential component from our C-Grid III series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-29-1025 |
Color: | Black |
Series: | 7859 - C-Grid - C-Grid III - SL |
Amperage: | 5 A |
Connector Type: | C-Grid, C-Grid III, SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Material: | Polyester |
Jumper/Shunt: | Shunt |
Component Type: | Shunt |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015291025;7859-2A554N |
SKU: | MOL15-29-1025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
11/01/2020 | 509049 - Supplier Change. Add additional source for metal strip 80070864 as second source for 78598 series connector terminals | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |