105309-3506

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Vertical Header. Designed for efficiency, this through-hole connector features a 2.50mm pitch and single-row configuration with 6 circuits, ensuring seamless performance in any application. The inclusion of kinked pins and tin plating guarantees secure and reliable connections, while the black housing, made of Liquid Crystal Polymer, offers durability and a sleek aesthetic. Glow-wire capable and RoHS compliant, this connector is both environmentally friendly and safe for use. With a voltage rating of 250V AC/DC and an amperage of 8A, it's perfect for power-heavy tasks. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Whether for industrial or consumer electronics, our Nano-Fit Vertical Header is the perfect solution for your power connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3506
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093506
SKU: MOL105309-3506
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.668/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: