105309-3706

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Easily connect power components with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch, single-row design with 6 circuits and kinked pins for secure attachment, this header is essential for power connector systems. With 0.38µm gold plating for optimal conductivity and durable black housing made of liquid crystal polymer, it ensures reliable performance even in challenging environments. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Suitable for through-hole termination on PCBs, it offers a voltage rating of 250V AC/DC and an amperage of 8A, making it ideal for various applications. Its operating temperature range of -40 to 115°C further enhances its versatility. Whether for industrial or electronic devices, the Nano-Fit Vertical Header guarantees efficient power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3706
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093706
SKU: MOL105309-3706
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.668/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: