105311-3605

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Enhance your power connectivity with our Nano-Fit Vertical Header, meticulously designed for optimal performance. Featuring a 2.50mm pitch and a single row configuration, this header boasts 5 circuits, ideal for power applications. With solder clips and 0.76µm Gold (Au) plating, it ensures secure and reliable connections. The sleek black housing, crafted from Liquid Crystal Polymer, not only offers durability but also meets glow-wire capability standards. Perfect for wire-to-board setups, this header can handle up to 7.5A and 250V AC/DC, making it suitable for a wide range of electronic systems. Its through-hole termination and tape and reel packaging simplify assembly processes. Operating flawlessly in temperatures ranging from -40 to 115°C, it guarantees performance in various environments. Part of our Fit Family Power Connectors series, the Nano-Fit Vertical Header is RoHS compliant, aligning with our commitment to quality and environmental responsibility. Elevate your PCB connectivity with this cutting-edge solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-3605
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 5
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053113605
SKU: MOL105311-3605
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 5
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.688/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: