105311-4502
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Elevate your power connectivity with our Nano-Fit Vertical Header. This Through Hole component features a 2.50mm Pitch, ideal for single-row setups with 2 Circuits. Enhanced with Solder Clips and Tin (Sn) Plating, it ensures a secure and reliable connection. The Natural housing, Glow-Wire Capable design, and Tape and Reel packaging make it a versatile choice for various applications. With an amperage rating of 7.5 A and voltage tolerance up to 250 V AC/DC, it's suitable for demanding environments. Crafted from Liquid Crystal Polymer, it offers durability and performance, even in extreme operating temperatures ranging from -40 to 105 °C. Part of our acclaimed Fit Family Power Connectors, the Nano-Fit Vertical Header is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your PCB assembly with this essential component for seamless wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-4502 |
Series: | 105311 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 2 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053114502 |
SKU: | MOL105311-4502 |
Series: | 105311 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.389/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |