105311-3704

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

Introducing the Nano-Fit Vertical Header, a high-performance connector designed for power applications. With a 2.50mm pitch and single-row configuration, it offers precision and efficiency in circuit connections. Featuring 0.38µm Gold (Au) plating, this header ensures optimal conductivity and durability. The housing, made of Liquid Crystal Polymer, guarantees robustness in various operating conditions. With 4 circuits and solder clips for secure attachment, it is ideal for wire-to-board setups. Its black housing color adds a sleek touch, while Glow-Wire Capable certification ensures safety standards are met. Operating at temperatures ranging from -40 to 115 °C, and with a maximum voltage of 250 V AC/DC, this connector is reliable in demanding environments. Part of the Fit Family Power Connectors, it complies with RoHS regulations, offering a sustainable solution for your connectivity needs. Upgrade your power systems with the Nano-Fit Vertical Header and experience superior performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-3704
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053113704
SKU: MOL105311-3704
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.587/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: