105311-4504

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel

Enhance your power connector system with our Nano-Fit Vertical Header. This through-hole component, featuring a 2.50mm pitch and single row design, is perfect for applications requiring reliable connectivity. With 4 circuits and solder clips for secure attachment, it ensures efficient power transmission. The Tin (Sn) plating guarantees durability, while its natural housing color and glow-wire capability add versatility. Tape and reel packaging simplifies handling, and its liquid crystal polymer construction meets high standards of quality. Operating temperature range of -40 to 105 °C, voltage rating of 250V AC/DC, and amperage of 7.5A make it suitable for various environments. Join the Fit Family Power Connectors with this essential component for your PCB layout. Compliant with RoHS regulations, it offers peace of mind regarding environmental responsibility. Elevate your connectivity solutions with the Nano-Fit Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-4504
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053114504
SKU: MOL105311-4504
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.587/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: