105311-4503
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing our Nano-Fit Vertical Header, a versatile and efficient solution for your power connector needs. With a 2.50mm pitch, single-row design, and three circuits, this header is perfect for wire-to-board applications. Its through-hole termination with solder clips ensures secure connectivity, while the tin plating enhances durability. The housing, made of liquid crystal polymer, offers excellent performance even in demanding environments. Glow-wire capable and RoHS compliant, this header meets stringent safety standards. Operating at a wide temperature range of -40 to 105°C and rated for 7.5A at 250V AC/DC, it's suitable for various power applications. Packaged in tape and reel for convenience, it's part of our Fit Family Power Connectors series, providing seamless integration into your designs. Upgrade to the Nano-Fit Vertical Header and experience reliable power delivery like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-4503 |
Series: | 105311 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 3 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053114503 |
SKU: | MOL105311-4503 |
Series: | 105311 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 3 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.490/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |