105312-3716

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Vertical Header, a high-performance solution for power connectivity in compact electronic devices. With a 2.50mm pitch and dual row design, this header offers 16 circuits for efficient cable-to-board connections. Featuring solder clips and 0.38µm Gold (Au) plating, it ensures reliable and durable performance. The black housing, made of Liquid Crystal Polymer, not only enhances aesthetics but also meets glow-wire capability standards for safety. Ideal for power applications, this connector can handle up to 8A and 250V AC/DC. Its through-hole termination, with a PCB tail length of 3.2mm, guarantees secure mounting. Operating within a wide temperature range of -40 to 115°C, it is suitable for various environments. Part of the Fit Family Power Connectors, the Nano-Fit Header is RoHS compliant, making it a sustainable choice for your design needs. Explore its versatility in PCB pin and receptacle connections for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3716
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 16
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123716
SKU: MOL105312-3716
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 16
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.516/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: