105313-1604
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Elevate your power connector setup with our Nano-Fit Right-Angle Header. Designed for seamless integration, this single-row connector boasts 4 circuits with 2.50mm pitch, ensuring efficient power transmission. Crafted with high-quality materials, it features 0.76µm Gold (Au) plating for enhanced conductivity and durability. The black housing, made of Liquid Crystal Polymer, not only adds a sleek touch but also offers robust protection. Glow-Wire Capable and RoHS compliant, this connector guarantees safety and compliance with industry standards. Ideal for wire-to-board connections, it's suitable for a wide range of applications, from consumer electronics to industrial machinery. With an operating temperature range of -40 to 115 °C and a voltage rating of 250 V AC/DC, it delivers reliable performance even in harsh environments. Upgrade to the Nano-Fit series and experience power connectivity at its finest.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1604 |
Series: | 105313 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053131604 |
SKU: | MOL105313-1604 |
Series: | 105313 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.514/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |