105313-1804

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Right-Angle Header, a cutting-edge solution for seamless power connectivity in electronic devices. This Through Hole header boasts a 2.50mm Pitch, Single Row design with 4 Circuits, ensuring efficient power transmission. Featuring 0.76µm Gold (Au) Plating and Lubrication, it guarantees optimal performance and longevity. Its sleek Black housing, Glow-Wire Capable construction, and Tape and Reel packaging make it both durable and convenient for assembly. Engineered with high-quality Liquid Crystal Polymer, it can handle up to 8A of current and 250V AC/DC, meeting stringent safety standards. With a Right Angle orientation and Through Hole termination, it offers versatility in PCB mounting. Operating flawlessly in a wide temperature range (-40 - 115°C), it is ideal for various applications. A part of the Fit Family Power Connectors, the Nano-Fit Header is a reliable choice for power distribution in modern electronics. Rest assured, it complies with RoHS regulations, guaranteeing environmental responsibility. Elevate your design with this premium Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1804
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131804
SKU: MOL105313-1804
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.514/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: