105313-1502
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Right-Angle Header, a high-performance power connector designed for seamless integration in your electronic projects. With a compact 2.50mm pitch and single-row configuration, this through-hole header features 2 circuits for efficient power transfer. The header is meticulously plated with tin (Sn) for enhanced conductivity and durability, while its black housing, made of Liquid Crystal Polymer, ensures a sleek and professional appearance. Glow-wire capable and RoHS compliant, this connector is not only safe but also environmentally friendly. Operating within a wide temperature range of -40 to 105°C and with a voltage rating of 250V AC/DC, it offers reliable performance in diverse applications. The right-angle orientation and tape and reel packaging make installation a breeze, perfect for wire-to-board connections. Part of the Fit Family Power Connectors series, the Nano-Fit Header is a versatile choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1502 |
Series: | 105313 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 2 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053131502 |
SKU: | MOL105313-1502 |
Series: | 105313 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.296/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |