105313-2706

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel

Introducing our Nano-Fit Right-Angle Header, a cutting-edge solution for power connectivity. Designed with a 2.50mm pitch, single row layout, and 6 circuits, this header is perfect for high-density applications. Featuring 0.38µm Gold (Au) plating, it ensures reliable and efficient performance. The housing, made of Liquid Crystal Polymer, offers durability and stability. With a voltage rating of 250V AC/DC and an amperage of 8A, it is suitable for various power requirements. Its natural housing color complements any design, while the Glow-Wire Capable construction ensures safety. Tape and Reel packaging simplifies assembly, making it ideal for automated processes. RoHS compliant and operating temperature range of -40 to 115°C, this header is not only environmentally friendly but also versatile. Perfect for wire-to-board connections, it belongs to our renowned Fit Family Power Connectors series, guaranteeing quality and performance. Elevate your power distribution with the Nano-Fit Right-Angle Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-2706
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053132706
SKU: MOL105313-2706
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.731/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: