105313-1504

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Right-Angle Header - a cutting-edge solution for power connectivity on PCBs. Featuring a compact 2.50mm pitch and a single row design with 4 circuits, this header is ideal for space-constrained applications. Its tin (Sn) plating ensures reliable conductivity, while its black housing, made of durable Liquid Crystal Polymer, offers both strength and aesthetics. Glow-wire capable and RoHS compliant, it meets the highest safety standards. With an amperage rating of 8A and a voltage tolerance of 250V AC/DC, it provides robust performance. Suitable for wire-to-board connections, this header guarantees secure and efficient power transmission in a wide range of environments, with an operating temperature range from -40 to 105°C. Part of the Fit Family Power Connectors series, the Nano-Fit Header is a versatile and reliable choice for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1504
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131504
SKU: MOL105313-1504
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.514/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: