105313-1506

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Right-Angle Header, a compact and efficient solution for your power connector needs. With a 2.50mm pitch and single-row design, this header boasts 6 circuits for reliable connectivity. Featuring tin plating and glow-wire capability, it ensures optimal performance and safety. The black housing, made of liquid crystal polymer, offers durability in various environments. Suitable for through-hole termination, it can handle up to 8A and 250V AC/DC. Operating efficiently in temperatures ranging from -40 to 105°C, this header is a versatile choice for wire-to-board applications. Part of the Fit Family Power Connectors, it guarantees compatibility and reliability in your PCB assembly. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your power connectivity with the Nano-Fit Right-Angle Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1506
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131506
SKU: MOL105313-1506
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.732/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: