| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106110-1000 |
| Color: | Black |
| Series: | 106110 - ST - STII |
| Connector Type: | ST, STII |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Panel Nut |
| Part Aliases: | 1061101000 861101000 |
| SKU: | MOL106110-1000 |
106110-1000
Specifications
Detailed Description
Enhance your fiber optic connections with our ST Adapter. Featuring a durable metal body and a precision ceramic alignment sleeve, it ensures secure and accurate mating of ST and STII connectors. Designed for D-hole mount installations, this adapter guarantees a stable connection in any setup. The sleek black finish adds a professional touch, while the straight orientation allows for seamless integration. Perfect for single mode applications, it meets RoHS compliance standards for environmental responsibility. Upgrade your network with this essential component for efficient data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 16-02-0104 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19121-0028 | InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 83421-9014 | 1.27mm Pitch Commercial Micro-D Cable Receptacle Kit, 9 Circuits | ![]() |
| Molex 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2019 | 506071 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


