83421-9014

Heilind Number:MOL83421-9014
Manufacturer:Molex
Manufacturer Number:83421-9014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch Commercial Micro-D Cable Receptacle Kit, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 83421-9014
Color:Black
Series:83421 - Commercial Micro-D
Amperage:1 A
Connector Type:Commercial Micro-D
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:.64 mm
Voltage:350 V AC
Shield Type:Full Shield
Number of Ports:1
Component Type:Receptacle
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:9
Mating Cycles:500
PCB Locator:No
Shielded:Yes
Insert Color:Black
Polarized to Mate:Yes
Supplier Product Group:Micro-D Connectors
Wire Size:26 AWG, 28 AWG
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0834219014
SKU:MOL83421-9014

Detailed Description

Experience reliable connectivity with our Commercial Micro-D Connector in Black. Designed for industrial use, this receptacle features 9 gold-plated contacts, ensuring optimal performance in demanding environments. With a voltage rating of 350 V AC and a wide operating temperature range from -40 to 125°C, it offers versatility for various applications. The full shield construction provides enhanced signal integrity, while the polarized design and locking feature guarantee secure mating. Suitable for 26-28 AWG wire sizes, this connector is RoHS compliant, meeting environmental standards. Trust in its durability, with a minimum of 500 mating cycles, making it a dependable choice for your connectivity needs.