16-02-0104

SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact

Part Aliases: Molex 0016020104   Molex 70058-0226  
Enhance your signal connections with our Female SL Crimp Terminal from the CyClone Series 70058. Designed for 22-24 AWG wires, this high-quality terminal features a 0.76 contact pitch for precise connectivity. Crafted from durable phosphor bronze with tin plating, it ensures reliable performance. The gold-plated contact mating area guarantees optimal signal transfer. Perfect for wire-to-wire or wire-to-board applications, this RoHS-compliant terminal is a must-have for your electronic projects. Packaged in a convenient bag, it is easy to store and access. Elevate your connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0104
Series:70058 - CyClone - SL
Connector Type:CyClone, SL
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.63 mm
Part Aliases:0016020104 70058-0226
SKU:MOL16-02-0104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/23/2014GCM 10645677 - Tooling / Equipment Transfer.Download