120090-0016
Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81) Length
Enhance your connectivity with our Nano-Change (M8) Receptacle. This sleek and durable panel mount connector features 3 poles and female gender for seamless integration. With M8 x 0.5 mounting threads and straight body orientation, it ensures a secure fit for various applications. The 0.3m (11.81") lead length, terminated with 22 AWG wires, offers convenience and flexibility in installation. Operating flawlessly in temperatures ranging from -20°C to 105°C, and with a voltage rating of 60V AC/75V DC, it guarantees reliable performance even in demanding environments. Engineered for longevity, it boasts IP67 and NEMA 6 ratings, as well as RoHS compliance, making it ideal for industrial settings. Trust in our Nano-Change Receptacle for efficient and high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120090-0016 |
Series: | 120090 - Nano-Change (M8) |
Amperage: | 4 A |
Connector Type: | Nano-Change (M8) |
Gender: | Female |
Mount Type: | Panel Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 60 V AC / 75 V DC |
IP Rating: | IP67 |
Thread Size: | M8 x 0.5 |
Orientation: | Straight |
Number of Poles: | 3 |
Operating Temperature Range: | -20 - 105 °C |
Panel Mount: | Front Mount |
Wire Size: | 24 AWG |
UL Agency Certification: | E152210 |
NEMA Rating: | NEMA 6 |
Part Aliases: | 1200900016;4R3P00A27C300 |
SKU: | MOL120090-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |
12/07/2015 | GCM 10727849 - Supplier Change. The purpose of this letter is to inform you that Molex Polska will add 2nd source for the terminal 1202060013. This change is being made to reduce delivery risks and material supply risks. Both vendors will be producing the raw material to the same material spec provided by Molex so there will be no risk in form, fit and function. Qualification data will be available upon request. | Download |