120090-0020
Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81) Length
Enhance connectivity in demanding environments with our Nano-Change (M8) Receptacle. Featuring 3 poles and M8 x 0.5 mounting threads, this male connector ensures secure and efficient connections for your applications. With straight orientation and 22 AWG leads, it offers a reliable solution for power and signal transmission. Its IP67 rating guarantees protection against dust and water ingress, while its wide operating temperature range (-20 to 80 °C) ensures performance in diverse conditions. Certified for compliance with RoHS standards, NEMA 6, and UL and CSA agency certifications, this connector meets stringent quality and safety requirements. Ideal for front panel mounting, it's the perfect choice for industrial and automation systems. Trust in its durability and performance for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120090-0020 |
Series: | 120090 - Nano-Change (M8) |
Amperage: | 4 A |
Connector Type: | Nano-Change (M8) |
Gender: | Male |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 60 V AC / 75 V DC |
IP Rating: | IP67 |
Thread Size: | M8 x 0.5 |
Orientation: | Straight |
Number of Poles: | 3 |
Operating Temperature Range: | -20 - 80 °C |
Panel Mount: | Front Mount |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR6837 |
UL Agency Certification: | E152210 |
Maximum Solder Process Temperature: | 260 °C |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 003 |
NEMA Rating: | NEMA 6 |
Part Aliases: | 1200900020;4R3P06A27C300 |
SKU: | MOL120090-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |