120090-0037
Nano-Change (M8) Receptacle, 5 Poles, M8 x 0.5 Mounting Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81) Length
Enhance connectivity with our Nano-Change (M8) Receptacle, designed for seamless integration in various applications. This female connector features 5 poles and M8 x 0.5 mounting threads, ensuring a secure and reliable fit. The straight body orientation with 22 AWG leads, measuring 0.30m in length, offers flexibility in installation. Operating within a wide temperature range from -20°C to 105°C, it guarantees performance in diverse environments. With a voltage rating of 60V AC / 75V DC and IP67 ingress protection, it prioritizes safety. Certified for RoHS compliance and NEMA 6 rating, this connector prioritizes quality and environmental responsibility. Perfect for panel mounting with front access, it streamlines connectivity in circular connector applications. Elevate your connectivity solutions with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120090-0037 |
Series: | 120090 - Nano-Change (M8) |
Amperage: | 3 A |
Connector Type: | Nano-Change (M8) |
Gender: | Female |
Mount Type: | Panel Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 60 V AC / 75 V DC |
IP Rating: | IP67 |
Thread Size: | M8 x 0.5 |
Orientation: | Straight |
Number of Poles: | 5 |
Operating Temperature Range: | -20 - 105 °C |
Panel Mount: | Front Mount |
Wire Size: | 24 AWG |
UL Agency Certification: | E152210 |
NEMA Rating: | NEMA 6 |
Part Aliases: | 1200900037;4R5P00A27C300 |
SKU: | MOL120090-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |