120090-0029
Nano-Change (M8) Receptacle, 4 Poles, M8 x 0.5 Mounting Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81) Length
Enhance your connectivity with this Nano-Change (M8) Receptacle. Featuring four poles and M8 x 0.5 mounting threads, this female connector with straight orientation is designed for optimal performance. With 22 AWG leads measuring 0.30m in length, it offers versatility in various applications. Its panel mount capability and IP67 rating ensure reliable operation even in demanding environments. Operating within a temperature range of -20 to 105°C and supporting up to 60V AC/75V DC, this connector is both durable and efficient. Compliant with RoHS regulations, it meets high industry standards, making it an essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120090-0029 |
Series: | 120090 - Nano-Change (M8) |
Amperage: | 4 A |
Connector Type: | Nano-Change (M8) |
Gender: | Female |
Mount Type: | Panel Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 60 V AC / 75 V DC |
IP Rating: | IP67 |
Thread Size: | M8 x 0.5 |
Orientation: | Straight |
Number of Poles: | 4 |
Operating Temperature Range: | -20 - 105 °C |
Panel Mount: | Front Mount |
Wire Size: | 24 AWG |
Part Aliases: | 1200900029;4R4P00A27C300 |
SKU: | MOL120090-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |
03/05/2021 | 509864 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close molex Juarez Plant and consolidate production in Molex Guadalajara. no impacts to form, fit or function | Download |