14-56-3237

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 23 Circuits

Easily connect your devices with this black IDC ribbon cable connector, featuring a vertical mount angle for efficient assembly. Designed for 26 AWG wire, it offers 23 gold-plated contacts for reliable conductivity. With a voltage rating of 250V and amperage of 3A, it ensures safe and efficient power transmission. The phosphor bronze contact material and tin termination plating guarantee durability and longevity, meeting UL and CSA safety standards. Ideal for use with ribbon cables or discrete wires, this connector is stackable and mates with SL Link 70004 Interim Clip for added versatility. Its sleek polyester alloy housing and compact pitch of 2.54mm make it suitable for various applications in electronics and telecommunications. Trust in its quality for up to 50 mating cycles, with RoHS compliance ensuring environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3237
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563237
SKU: MOL14-56-3237

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: