14-56-4124

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 12 Circuits

Elevate your connectivity with our meticulously crafted 70400 Series Black SL Connector. Designed for precision and durability, this component features a vertical mount angle and accommodates up to 12 contacts, ensuring seamless data transmission. With a pitch of 2.54mm and termination options for IDT or Pierce, it offers versatile compatibility for various applications. The phosphor bronze contact material, plated with gold, guarantees reliable performance even in demanding environments. Its polyester alloy housing, UL certified for quality assurance, provides exceptional durability. Whether used with ribbon cable or discrete wire, this connector is a versatile solution. RoHS compliant and stackable, it meets stringent environmental and design standards. Upgrade your connectivity with this essential component for projects requiring high-speed data transfer and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4124
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564124
SKU: MOL14-56-4124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: